Slate 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-S2-D

DigiKey Part Number
0039000038-10-S2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-10-S2-D
Description
10" PRE-CRIMP A2016 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.04700kr.50.47
30kr.4.67267kr.140.18
50kr.4.50640kr.225.32
100kr.4.29030kr.429.03
250kr.4.02160kr.1,005.40
500kr.3.82936kr.1,914.68
1.000kr.3.64651kr.3,646.51
2.500kr.3.41822kr.8,545.55
5.000kr.3.25515kr.16,275.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.04700
Unit Price with VAT:kr.6.30875
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.5.04700
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: kr.5.04700
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: kr.5.04700
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: kr.5.04700
10" PRE-CRIMP A2016 ORANGE
In-Stock: 10
Unit Price: kr.5.04700
Alternate Length
2" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.4.07700
3" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.4.19700
4" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.4.31800
5" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.4.44400
6" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.4.56500
Assembly Component