



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.07700 | kr.40.77 |
| 30 | kr.3.77033 | kr.113.11 |
| 50 | kr.3.63660 | kr.181.83 |
| 100 | kr.3.46230 | kr.346.23 |
| 250 | kr.3.24508 | kr.811.27 |
| 500 | kr.3.08998 | kr.1,544.99 |
| 1.000 | kr.2.94246 | kr.2,942.46 |
| 2.500 | kr.2.75820 | kr.6,895.50 |
| 5.000 | kr.2.62657 | kr.13,132.85 |
| Unit Price without VAT: | kr.4.07700 |
|---|---|
| Unit Price with VAT: | kr.5.09625 |











