



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.19700 | kr.41.97 |
| 30 | kr.3.88433 | kr.116.53 |
| 50 | kr.3.74560 | kr.187.28 |
| 100 | kr.3.56690 | kr.356.69 |
| 250 | kr.3.34296 | kr.835.74 |
| 500 | kr.3.18318 | kr.1,591.59 |
| 1.000 | kr.3.03122 | kr.3,031.22 |
| 2.500 | kr.2.84141 | kr.7,103.53 |
| 5.000 | kr.2.70584 | kr.13,529.20 |
| Unit Price without VAT: | kr.4.19700 |
|---|---|
| Unit Price with VAT: | kr.5.24625 |











