



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.80600 | kr.48.06 |
| 30 | kr.4.44867 | kr.133.46 |
| 50 | kr.4.28960 | kr.214.48 |
| 100 | kr.4.08490 | kr.408.49 |
| 250 | kr.3.82884 | kr.957.21 |
| 500 | kr.3.64588 | kr.1,822.94 |
| 1.000 | kr.3.47178 | kr.3,471.78 |
| 2.500 | kr.3.25440 | kr.8,136.00 |
| 5.000 | kr.3.09914 | kr.15,495.70 |
| Unit Price without VAT: | kr.4.80600 |
|---|---|
| Unit Price with VAT: | kr.6.00750 |











