



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.60900 | kr.46.09 |
| 30 | kr.4.26267 | kr.127.88 |
| 50 | kr.4.11080 | kr.205.54 |
| 100 | kr.3.91430 | kr.391.43 |
| 250 | kr.3.66908 | kr.917.27 |
| 500 | kr.3.49384 | kr.1,746.92 |
| 1.000 | kr.3.32698 | kr.3,326.98 |
| 2.500 | kr.3.11867 | kr.7,796.67 |
| 5.000 | kr.2.96986 | kr.14,849.30 |
| Unit Price without VAT: | kr.4.60900 |
|---|---|
| Unit Price with VAT: | kr.5.76125 |











