



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.45100 | kr.44.51 |
| 30 | kr.4.11900 | kr.123.57 |
| 50 | kr.3.97260 | kr.198.63 |
| 100 | kr.3.78310 | kr.378.31 |
| 250 | kr.3.54584 | kr.886.46 |
| 500 | kr.3.37644 | kr.1,688.22 |
| 1.000 | kr.3.21514 | kr.3,215.14 |
| 2.500 | kr.3.01383 | kr.7,534.57 |
| 5.000 | kr.2.87002 | kr.14,350.10 |
| Unit Price without VAT: | kr.4.45100 |
|---|---|
| Unit Price with VAT: | kr.5.56375 |











