



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.29900 | kr.42.99 |
| 30 | kr.3.97533 | kr.119.26 |
| 50 | kr.3.83440 | kr.191.72 |
| 100 | kr.3.65120 | kr.365.12 |
| 250 | kr.3.42208 | kr.855.52 |
| 500 | kr.3.25850 | kr.1,629.25 |
| 1.000 | kr.3.10292 | kr.3,102.92 |
| 2.500 | kr.2.90864 | kr.7,271.60 |
| 5.000 | kr.2.76984 | kr.13,849.20 |
| Unit Price without VAT: | kr.4.29900 |
|---|---|
| Unit Price with VAT: | kr.5.37375 |











