Similar

0009503211 | |
|---|---|
DigiKey Part Number | 0009503211-ND |
Manufacturer | |
Manufacturer Product Number | 0009503211 |
Description | CONN RCPT HSG 21POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503211 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-640250-1 | TE Connectivity AMP Connectors | 0 | 2-640250-1-ND | kr.2.82606 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52008 | kr.4,560.24 |
| Unit Price without VAT: | kr.1.52008 |
|---|---|
| Unit Price with VAT: | kr.1.90010 |
























