
2-640250-1 | |
|---|---|
DigiKey Part Number | 2-640250-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-640250-1 |
Description | CONN RCPT HSG 21POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640250-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82606 | kr.2,826.06 |
| Unit Price without VAT: | kr.2.82606 |
|---|---|
| Unit Price with VAT: | kr.3.53258 |

