
0416710043 | |
|---|---|
DigiKey Part Number | WM50001-21-ND |
Manufacturer | |
Manufacturer Product Number | 0416710043 |
Description | CONN HEADER VERT 21POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0416710043 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.65000 | kr.54.65 |
| 10 | kr.42.43400 | kr.424.34 |
| 100 | kr.34.36220 | kr.3,436.22 |
| 500 | kr.30.42946 | kr.15,214.73 |
| 1.000 | kr.29.06332 | kr.29,063.32 |
| Unit Price without VAT: | kr.54.65000 |
|---|---|
| Unit Price with VAT: | kr.68.31250 |



