



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.29400 | kr.52.94 |
| 30 | kr.4.89867 | kr.146.96 |
| 50 | kr.4.72580 | kr.236.29 |
| 100 | kr.4.49950 | kr.449.95 |
| 250 | kr.4.21736 | kr.1,054.34 |
| 500 | kr.4.01588 | kr.2,007.94 |
| 1.000 | kr.3.82416 | kr.3,824.16 |
| 2.500 | kr.3.58476 | kr.8,961.90 |
| 5.000 | kr.3.41373 | kr.17,068.65 |
| Unit Price without VAT: | kr.5.29400 |
|---|---|
| Unit Price with VAT: | kr.6.61750 |











