Orange 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-11-A2-D

DigiKey Part Number
0008500113-11-A2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-11-A2-D
Description
11" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.29400kr.52.94
30kr.4.89867kr.146.96
50kr.4.72580kr.236.29
100kr.4.49950kr.449.95
250kr.4.21736kr.1,054.34
500kr.4.01588kr.2,007.94
1.000kr.3.82416kr.3,824.16
2.500kr.3.58476kr.8,961.90
5.000kr.3.41373kr.17,068.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.29400
Unit Price with VAT:kr.6.61750
Alternate Color
11" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.5.29400
11" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: kr.5.29400
11" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: kr.5.29400
11" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: kr.5.69300
11" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: kr.5.29400
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.4.20300
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.4.32400
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.4.45100
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.4.57100
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.4.69200
Assembly Component