Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-R4-D

DigiKey Part Number
0008500113-10-R4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-10-R4-D
Description
10" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.06600kr.50.66
30kr.4.68533kr.140.56
50kr.4.51920kr.225.96
100kr.4.30230kr.430.23
250kr.4.03300kr.1,008.25
500kr.3.84026kr.1,920.13
1.000kr.3.65685kr.3,656.85
2.500kr.3.42791kr.8,569.77
5.000kr.3.26436kr.16,321.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.06600
Unit Price with VAT:kr.6.33250
Alternate Color
10" PRE-CRIMP A2015 BLACK
In-Stock: 164
Unit Price: kr.4.85600
10" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: kr.5.06600
10" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: kr.5.06600
10" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: kr.5.06600
10" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: kr.5.06600
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.17800
3" PRE-CRIMP A2015 RED
In-Stock: 500
Unit Price: kr.4.11500
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.40000
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: kr.4.51400
6" PRE-CRIMP A2015 RED
In-Stock: 719
Unit Price: kr.4.62200
Assembly Component