



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.06600 | kr.50.66 |
| 30 | kr.4.68533 | kr.140.56 |
| 50 | kr.4.51920 | kr.225.96 |
| 100 | kr.4.30230 | kr.430.23 |
| 250 | kr.4.03300 | kr.1,008.25 |
| 500 | kr.3.84026 | kr.1,920.13 |
| 1.000 | kr.3.65685 | kr.3,656.85 |
| 2.500 | kr.3.42791 | kr.8,569.77 |
| 5.000 | kr.3.26436 | kr.16,321.80 |
| Unit Price without VAT: | kr.5.06600 |
|---|---|
| Unit Price with VAT: | kr.6.33250 |











