



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.91000 | kr.49.10 |
| 30 | kr.4.45267 | kr.133.58 |
| 50 | kr.4.25500 | kr.212.75 |
| 100 | kr.4.00110 | kr.400.11 |
| 250 | kr.3.68856 | kr.922.14 |
| 500 | kr.3.46858 | kr.1,734.29 |
| 1.000 | kr.3.26179 | kr.3,261.79 |
| 2.500 | kr.3.00742 | kr.7,518.55 |
| 5.000 | kr.2.82945 | kr.14,147.25 |
| Unit Price without VAT: | kr.4.91000 |
|---|---|
| Unit Price with VAT: | kr.6.13750 |












