



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.67300 | kr.46.73 |
| 30 | kr.4.31967 | kr.129.59 |
| 50 | kr.4.16660 | kr.208.33 |
| 100 | kr.3.96760 | kr.396.76 |
| 250 | kr.3.71880 | kr.929.70 |
| 500 | kr.3.54128 | kr.1,770.64 |
| 1.000 | kr.3.37212 | kr.3,372.12 |
| 2.500 | kr.3.16100 | kr.7,902.50 |
| 5.000 | kr.3.01018 | kr.15,050.90 |
| Unit Price without VAT: | kr.4.67300 |
|---|---|
| Unit Price with VAT: | kr.5.84125 |











