


0002062101-06-V0 | |
|---|---|
DigiKey Part Number | 0002062101-06-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-06-V0 |
Description | 6" PRE-CRIMP A2102 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.93000 | kr.39.30 |
| 30 | kr.3.63533 | kr.109.06 |
| 50 | kr.3.50460 | kr.175.23 |
| 100 | kr.3.33760 | kr.333.76 |
| 250 | kr.3.12832 | kr.782.08 |
| 500 | kr.2.97882 | kr.1,489.41 |
| 1.000 | kr.2.83654 | kr.2,836.54 |
| 2.500 | kr.2.65894 | kr.6,647.35 |
| 5.000 | kr.2.53206 | kr.12,660.30 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











