



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.57600 | kr.35.76 |
| 30 | kr.3.30733 | kr.99.22 |
| 50 | kr.3.19160 | kr.159.58 |
| 100 | kr.3.03810 | kr.303.81 |
| 250 | kr.2.84768 | kr.711.92 |
| 500 | kr.2.71174 | kr.1,355.87 |
| 1.000 | kr.2.58222 | kr.2,582.22 |
| 2.500 | kr.2.42048 | kr.6,051.20 |
| 5.000 | kr.2.30497 | kr.11,524.85 |
| Unit Price without VAT: | kr.3.57600 |
|---|---|
| Unit Price with VAT: | kr.4.47000 |











