



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.42500 | kr.44.25 |
| 30 | kr.4.09133 | kr.122.74 |
| 50 | kr.3.94720 | kr.197.36 |
| 100 | kr.3.75840 | kr.375.84 |
| 250 | kr.3.52276 | kr.880.69 |
| 500 | kr.3.35436 | kr.1,677.18 |
| 1.000 | kr.3.19422 | kr.3,194.22 |
| 2.500 | kr.2.99423 | kr.7,485.57 |
| 5.000 | kr.2.85135 | kr.14,256.75 |
| Unit Price without VAT: | kr.4.42500 |
|---|---|
| Unit Price with VAT: | kr.5.53125 |











