



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.08300 | kr.40.83 |
| 30 | kr.3.77867 | kr.113.36 |
| 50 | kr.3.64420 | kr.182.21 |
| 100 | kr.3.46990 | kr.346.99 |
| 250 | kr.3.25216 | kr.813.04 |
| 500 | kr.3.09684 | kr.1,548.42 |
| 1.000 | kr.2.94892 | kr.2,948.92 |
| 2.500 | kr.2.76426 | kr.6,910.65 |
| 5.000 | kr.2.63236 | kr.13,161.80 |
| Unit Price without VAT: | kr.4.08300 |
|---|---|
| Unit Price with VAT: | kr.5.10375 |











