Violet 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-02-V0

DigiKey Part Number
0002061101-02-V0-ND
Manufacturer
Manufacturer Product Number
0002061101-02-V0
Description
2" PRE-CRIMP A2102 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.74100kr.37.41
30kr.3.46167kr.103.85
50kr.3.33860kr.166.93
100kr.3.17890kr.317.89
250kr.2.97956kr.744.89
500kr.2.83716kr.1,418.58
1.000kr.2.70166kr.2,701.66
2.500kr.2.53248kr.6,331.20
5.000kr.2.41162kr.12,058.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.74100
Unit Price with VAT:kr.4.67625
Alternate Color
2" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: kr.3.74100
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: kr.3.74100
2" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: kr.3.74100
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: kr.3.74100
2" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: kr.3.74100
Alternate Length
3" PRE-CRIMP A2102 VIOLET
In-Stock: 0
Unit Price: kr.4.08300
4" PRE-CRIMP A2102 VIOLET
In-Stock: 0
Unit Price: kr.4.42500
12" PRE-CRIMP A2102 VIOLET
In-Stock: 0
Unit Price: kr.7.06900
5" PRE-CRIMP A2102 VIOLET
In-Stock: 0
Unit Price: kr.4.76100
6" PRE-CRIMP A2102 VIOLET
In-Stock: 0
Unit Price: kr.5.09700