Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA9ASF1G72HZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA9ASF1G72HZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ASF1G72HZ-3G2R1 |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Tray | Package / Case 260-SODIMM |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA4ATF1G64HZ-3G2F1 | Micron Technology Inc. | 1 | 557-MTA4ATF1G64HZ-3G2F1-ND | kr.2,093.21000 | Parametric Equivalent |
| MTA8ATF1G64HZ-3G2R1 | Micron Technology Inc. | 26 | 557-MTA8ATF1G64HZ-3G2R1-ND | kr.1,891.92000 | Parametric Equivalent |
| A4F08QD8BNWEME | ATP Electronics, Inc. | 1 | 1282-A4F08QD8BNWEME-ND | kr.485.64000 | Parametric Equivalent |
| AD4S320038G22-BHYD | ADATA | 0 | 4670-AD4S320038G22-BHYD-ND | kr.2,482.30000 | Parametric Equivalent |
| D22.27247S.001 | Apacer Memory America | 1 | 1582-D22.27247S.001-ND | kr.6,041.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5,952.86690 | kr.595,286.69 |
| Unit Price without VAT: | kr.5,952.86690 |
|---|---|
| Unit Price with VAT: | kr.7,441.08363 |








