SQR-SD4I8G3K2HEBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,104.32000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.420.99000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.476.22000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.385.79000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.323.33000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.323.33000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.764.61000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.393.98000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: kr.330.37000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.300.80000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: kr.891.65000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: kr.1,018.24000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4I8G3K2HEBG

DigiKey Part Number
2084-SQR-SD4I8G3K2HEBG-ND
Manufacturer
Manufacturer Product Number
SQR-SD4I8G3K2HEBG
Description
260PIN ECC SODIMM DDR4 3200 8GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.505.73000kr.505.73
Manufacturers Standard Package
Unit Price without VAT:kr.505.73000
Unit Price with VAT:kr.632.16250