SQR-SD4I8G3K2NNBHB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.3,139.73000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,795.33000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: kr.1,382.04000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,260.34000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,182.16000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,712.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,245.36000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,073.55000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.212.60000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.212.60000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,854.23000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,522.13000
Datasheet
New at DigiKey
Image for SQR-SD4I8G3K2NNBHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4I8G3K2NNBHB

DigiKey Part Number
2084-SQR-SD4I8G3K2NNBHB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4I8G3K2NNBHB
Description
260PIN SODIMM DDR4 3200 8GB 1.2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
DDR4 SDRAM
Manufacturer
Advantech Corporation
Memory Size
8GB
Packaging
Bulk
Transfer Rate (Mb/s, MT/s, MHz)
3200
Part Status
Active
Package / Case
260-SODIMM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQD-SD4U8GN32-SEAdvantech Corporation02084-AQD-SD4U8GN32-SE-NDkr.0.00000Parametric Equivalent
AQD-SD4U8GN32-SE2Advantech Corporation02084-AQD-SD4U8GN32-SE2-NDkr.0.00000Parametric Equivalent
SQR-SD4E8G3K2MNBEBAdvantech Corporation02084-SQR-SD4E8G3K2MNBEB-NDkr.3,139.73000Parametric Equivalent
SQR-SD4I8G3K2HEBGAdvantech Corporation02084-SQR-SD4I8G3K2HEBG-NDkr.1,795.33000Parametric Equivalent
SQR-SD4I8G3K2HNBGAdvantech Corporation102084-SQR-SD4I8G3K2HNBG-NDkr.1,382.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,501.90000kr.3,501.90
Manufacturers Standard Package
Unit Price without VAT:kr.3,501.90000
Unit Price with VAT:kr.4,377.37500