Parametric Equivalent
Similar
Similar

UFS520J/TR13 | |
|---|---|
DigiKey Part Number | UFS520J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS520J/TR13 |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.02612 | kr.63,078.36 |
| Unit Price without VAT: | kr.21.02612 |
|---|---|
| Unit Price with VAT: | kr.26.28265 |







