
MURS320T3G | |
|---|---|
DigiKey Part Number | MURS320T3GOSTR-ND - Tape & Reel (TR) MURS320T3GOSCT-ND - Cut Tape (CT) MURS320T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320T3G |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS320T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.27000 | kr.22.70 |
| 100 | kr.1.86860 | kr.186.86 |
| 500 | kr.1.68736 | kr.843.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49078 | kr.3,726.95 |
| 5.000 | kr.1.36923 | kr.6,846.15 |
| 7.500 | kr.1.30732 | kr.9,804.90 |
| 12.500 | kr.1.23774 | kr.15,471.75 |
| 17.500 | kr.1.19654 | kr.20,939.45 |
| 25.000 | kr.1.17106 | kr.29,276.50 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |







