MIC4426BMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 439
Unit Price: kr.8.42000
Datasheet

Similar


Microchip Technology
In Stock: 189
Unit Price: kr.11.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.80912
Datasheet

Similar


Microchip Technology
In Stock: 370
Unit Price: kr.12.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.25920
Datasheet

Similar


Texas Instruments
In Stock: 520
Unit Price: kr.11.19000
Datasheet

Similar


Texas Instruments
In Stock: 16.686
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 489
Unit Price: kr.11.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.85000
Datasheet
Low-Side Gate Driver IC Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4426BMM

DigiKey Part Number
MIC4426BMM-ND
Manufacturer
Manufacturer Product Number
MIC4426BMM
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4426BMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 29ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.5.92935kr.4,743.48
Unit Price without VAT:kr.5.92935
Unit Price with VAT:kr.7.41169