
MIC4426YMM-TR | |
|---|---|
DigiKey Part Number | MIC4426YMM-TR-ND - Tape & Reel (TR) MIC4426YMM-CT-ND - Cut Tape (CT) MIC4426YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4426YMM-TR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4426YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 29ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 25 | kr.7.00880 | kr.175.22 |
| 100 | kr.6.36570 | kr.636.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.36570 | kr.15,914.25 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

