SY100ELT22ZC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 602
Unit Price: kr.11.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000

Similar


onsemi
In Stock: 0
Unit Price: kr.13.07625
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT22ZC-TR

DigiKey Part Number
SY100ELT22ZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100ELT22ZC-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT22ZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.45972kr.9,459.72
2.000kr.9.22274kr.18,445.48
3.000kr.9.10405kr.27,312.15
5.000kr.8.97257kr.44,862.85
7.000kr.8.89574kr.62,270.18
Manufacturers Standard Package
Unit Price without VAT:kr.9.45972
Unit Price with VAT:kr.11.82465