Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC100ELT22DR2G | |
|---|---|
DigiKey Part Number | MC100ELT22DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100ELT22DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
EDA/CAD Models | MC100ELT22DR2G Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT22DR | Texas Instruments | 63.040 | 296-SN65ELT22DRCT-ND | kr.20.83000 | Direct |
| MAX9372EUA+ | Analog Devices Inc./Maxim Integrated | 20 | MAX9372EUA+-ND | kr.109.80000 | Similar |
| SN65ELT22D | Rochester Electronics, LLC | 21.100 | 2156-SN65ELT22D-ND | kr.18.46077 | Similar |
| SN65ELT22DGKR | Texas Instruments | 20.312 | SN65ELT22DGKR-ND | kr.15.44806 | Similar |
| SY100ELT22LZG | Microchip Technology | 408 | 576-3389-5-ND | kr.11.54000 | Similar |





