MC100ELT22DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 21.100
Unit Price: kr.18.46077
Datasheet

Direct


Texas Instruments
In Stock: 1.807
Unit Price: kr.23.14000
Datasheet

Direct


Microchip Technology
In Stock: 465
Unit Price: kr.11.54000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 326
Unit Price: kr.65.70000
Datasheet

Similar


Texas Instruments
In Stock: 63.040
Unit Price: kr.20.83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.938
Unit Price: kr.29.74000
Datasheet

Similar


Microchip Technology
In Stock: 408
Unit Price: kr.11.54000
Datasheet

Similar


Microchip Technology
In Stock: 786
Unit Price: kr.11.54000
Datasheet

Similar


Microchip Technology
In Stock: 592
Unit Price: kr.11.54000
Datasheet

Similar


Microchip Technology
In Stock: 4
Unit Price: kr.37.82000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT22DG

DigiKey Part Number
MC100ELT22DGOS-ND
Manufacturer
Manufacturer Product Number
MC100ELT22DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
EDA/CAD Models
MC100ELT22DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
TTL
Manufacturer
onsemi
Output Signal
PECL
Series
Output Type
Differential
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65ELT22DRochester Electronics, LLC21.1002156-SN65ELT22D-NDkr.18.46077Direct
SN65LVELT22DRTexas Instruments1.807296-49261-1-NDkr.23.14000Direct
SY100ELT22ZGMicrochip Technology465576-1361-NDkr.11.54000Direct
MC100EPT22DGRochester Electronics, LLC3262156-MC100EPT22DG-OS-NDkr.65.70000MFR Recommended
SN65ELT22DRTexas Instruments63.040296-SN65ELT22DRCT-NDkr.20.83000Similar
Obsolete
Marketplace Stock: 4.392 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.392In Stock
Ships from Flip Electronics