SY100EL91ZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 36
Unit Price: kr.65.33000
Datasheet

Similar


onsemi
In Stock: 2.108
Unit Price: kr.74.85000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL91ZG-TR

DigiKey Part Number
SY100EL91ZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL91ZG-TR
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL91ZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
PECL
Output Signal
ECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types