
MC100EL91DWR2G | |
|---|---|
DigiKey Part Number | MC100EL91DWR2GOSTR-ND - Tape & Reel (TR) MC100EL91DWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100EL91DWR2G |
Description | IC XLTR MS UNIDIR 20-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL91DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | PECL | |
Output Signal | ECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.80000 | kr.73.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.83856 | kr.43,838.56 |
| Unit Price without VAT: | kr.73.80000 |
|---|---|
| Unit Price with VAT: | kr.92.25000 |

