Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL91DWG

DigiKey Part Number
MC100EL91DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL91DWG
Description
IC XLTR MS UNIDIR 20-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL91DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
PECL
Output Signal
ECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 6.954
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.41000kr.64.41
10kr.50.30200kr.503.02
38kr.45.42947kr.1,726.32
114kr.42.58754kr.4,854.98
266kr.40.92184kr.10,885.21
532kr.39.82509kr.21,186.95
1.026kr.38.96566kr.39,978.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.41000
Unit Price with VAT:kr.80.51250