SST39VF3201-70-4C-B3KE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.28.11917
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: kr.30.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.13663
Datasheet

Similar


Microchip Technology
In Stock: 298
Unit Price: kr.21.68000
Datasheet

Similar


Microchip Technology
In Stock: 377
Unit Price: kr.20.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.75229
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.55694
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.13663
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: kr.21.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.18.16027
Datasheet
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF3201-70-4C-B3KE

DigiKey Part Number
SST39VF3201-70-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF3201-70-4C-B3KE
Description
IC FLASH 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF3201-70-4C-B3KE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF3201-70-4C-B3KE-TMicrochip Technology0SST39VF3201-70-4C-B3KE-T-NDkr.28.11917Direct
SST39VF3201-70-4I-B3KEMicrochip Technology44SST39VF3201-70-4I-B3KE-NDkr.30.12000Similar
SST39VF3201B-70-4C-B3KEMicrochip Technology0SST39VF3201B-70-4C-B3KE-NDkr.19.13663Similar
SST39VF3201B-70-4I-B3KEMicrochip Technology298SST39VF3201B-70-4I-B3KE-NDkr.21.68000Similar
SST39VF3201C-70-4I-B3KEMicrochip Technology377SST39VF3201C-70-4I-B3KE-NDkr.20.03000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
480kr.26.75229kr.12,841.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.75229
Unit Price with VAT:kr.33.44036