Direct
Similar
Similar
Similar
Similar
Similar

SST39VF3202-70-4I-B3KE | |
|---|---|
DigiKey Part Number | SST39VF3202-70-4I-B3KE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF3202-70-4I-B3KE |
Description | IC FLASH 32MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF3202-70-4I-B3KE Models |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF3202-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3202-70-4I-B3KE-T-ND | kr.26.94754 | Direct |
| SST39VF3201-70-4I-B3KE | Microchip Technology | 44 | SST39VF3201-70-4I-B3KE-ND | kr.30.12000 | Similar |
| SST39VF3201B-70-4I-B3KE | Microchip Technology | 298 | SST39VF3201B-70-4I-B3KE-ND | kr.21.68000 | Similar |
| SST39VF3201C-70-4I-B3KE | Microchip Technology | 377 | SST39VF3201C-70-4I-B3KE-ND | kr.20.03000 | Similar |
| SST39VF3202B-70-4I-B3KE | Microchip Technology | 187 | SST39VF3202B-70-4I-B3KE-ND | kr.21.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.26.55694 | kr.12,747.33 |
| Unit Price without VAT: | kr.26.55694 |
|---|---|
| Unit Price with VAT: | kr.33.19618 |


