FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF3201B-70-4I-B3KE

DigiKey Part Number
SST39VF3201B-70-4I-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF3201B-70-4I-B3KE
Description
IC FLASH 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39VF3201B-70-4I-B3KE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF3201-70-4I-B3KEMicrochip Technology44SST39VF3201-70-4I-B3KE-NDkr.30.12000Similar
SST39VF3201C-70-4I-B3KEMicrochip Technology377SST39VF3201C-70-4I-B3KE-NDkr.20.03000Similar
SST39VF3202B-70-4I-B3KEMicrochip Technology187SST39VF3202B-70-4I-B3KE-NDkr.21.68000Similar
In-Stock: 298
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:480
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
25kr.19.90760kr.497.69
100kr.17.75200kr.1,775.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.68000
Unit Price with VAT:kr.27.10000