SMLJ18E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14.915
Unit Price: kr.6.88000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.101
Unit Price: kr.2.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.249
Unit Price: kr.2.25000
Datasheet

Similar


Bourns Inc.
In Stock: 6.760
Unit Price: kr.2.83000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.311
Unit Price: kr.2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.665
Unit Price: kr.4.44000

Similar


Littelfuse Inc.
In Stock: 8.577
Unit Price: kr.4.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Similar


Bourns Inc.
In Stock: 4.641
Unit Price: kr.10.10000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.96194
32.2V Clamp 93.2A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ18E3/TR13

DigiKey Part Number
SMLJ18E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ18E3/TR13
Description
TVS DIODE 18VWM 32.2VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32.2V Clamp 93.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
93.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.70934kr.29,128.02
Manufacturers Standard Package
Unit Price without VAT:kr.9.70934
Unit Price with VAT:kr.12.13668