SMLJ18CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 34
Unit Price: kr.10.69000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.799
Unit Price: kr.13.25000
Datasheet

Similar


Bourns Inc.
In Stock: 4.813
Unit Price: kr.3.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.563
Unit Price: kr.2.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80672
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.677
Unit Price: kr.7.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.318
Unit Price: kr.4.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 149
Unit Price: kr.4.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2.328
Unit Price: kr.7.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.880
Unit Price: kr.5.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.00000
Datasheet

Similar


Bourns Inc.
In Stock: 7.313
Unit Price: kr.6.08000
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ18CE3/TR13

DigiKey Part Number
SMLJ18CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ18CE3/TR13
Description
TVS DIODE 18VWM 32.2VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32.2V Clamp 93.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
93.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.66404kr.28,992.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.66404
Unit Price with VAT:kr.12.08005