Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ18CA-HR | |
|---|---|
DigiKey Part Number | SMDJ18CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA-HR |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.112.00000 | kr.56,000.00 |
| Unit Price without VAT: | kr.112.00000 |
|---|---|
| Unit Price with VAT: | kr.140.00000 |











