SMCJ20CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.58827
Datasheet

Direct


Diodes Incorporated
In Stock: 14.308
Unit Price: kr.7.88000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.682
Unit Price: kr.6.99000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.114.01468
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.103.64970
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49017
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.48228
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.34988
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.34988

Similar


Littelfuse Inc.
In Stock: 4.570
Unit Price: kr.15.83000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.4.40688
Datasheet

Similar


Littelfuse Inc.
In Stock: 309
Unit Price: kr.15.83000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ20CAE3/TR13

DigiKey Part Number
SMCJ20CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ20CAE3/TR13
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C200JB-HFComchip Technology0ATV15C200JB-HF-NDkr.2.58827Direct
SMCJ20CA-13-FDiodes Incorporated14.308SMCJ20CA-FDICT-NDkr.7.88000Direct
SMCJ20CA-E3/57TVishay General Semiconductor - Diodes Division4.682SMCJ20CA-E3/57TGICT-NDkr.6.99000Direct
SMCJ20CA-HRLittelfuse Inc.0SMCJ20CA-HR-NDkr.114.01468Direct
SMCJ20CA-HRAT7Littelfuse Inc.0SMCJ20CA-HRAT7-NDkr.103.64970Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.04727kr.12,141.81
Manufacturers Standard Package
Unit Price without VAT:kr.4.04727
Unit Price with VAT:kr.5.05909