Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

TV15C200JB-G | |
|---|---|
DigiKey Part Number | TV15C200JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C200JB-G |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C200JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C200JB-HF | Comchip Technology | 0 | ATV15C200JB-HF-ND | kr.2.58827 | Direct |
| TV15C200JB-HF | Comchip Technology | 0 | TV15C200JB-HF-ND | kr.2.34988 | Direct |
| SMCJ20CA-13-F | Diodes Incorporated | 14.308 | SMCJ20CA-FDICT-ND | kr.7.88000 | Direct |
| SMCJ20CA-E3/57T | Vishay General Semiconductor - Diodes Division | 4.682 | SMCJ20CA-E3/57TGICT-ND | kr.6.99000 | Direct |
| SMCJ20CA-HR | Littelfuse Inc. | 0 | SMCJ20CA-HR-ND | kr.114.01468 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34988 | kr.7,049.64 |
| Unit Price without VAT: | kr.2.34988 |
|---|---|
| Unit Price with VAT: | kr.2.93735 |








