Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ17AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ17AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ17AE3/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 53.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ17A | Littelfuse Inc. | 44.483 | 5.0SMDJ17ACT-ND | kr.2.10000 | Similar |
| 5.0SMDJ17A-R | Bourns Inc. | 0 | 118-5.0SMDJ17A-RTR-ND | kr.0.68060 | Similar |
| 5.0SMDJ17A-T7 | Littelfuse Inc. | 586 | F11455CT-ND | kr.2.10000 | Similar |
| CD214C-T17ALF | Bourns Inc. | 0 | CD214C-T17ALF-ND | kr.0.00000 | Similar |
| CD214L-T17ALF | Bourns Inc. | 0 | CD214L-T17ALF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.71017 | kr.11,130.51 |
| Unit Price without VAT: | kr.3.71017 |
|---|---|
| Unit Price with VAT: | kr.4.63771 |





