CD214L-T17ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.476
Unit Price: kr.10.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44.483
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 586
Unit Price: kr.15.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: kr.5.96000
Datasheet
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T17ALF

DigiKey Part Number
CD214L-T17ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T17ALF
Description
TVS DIODE 17VWM 27.6VC SMC
Customer Reference
Detailed Description
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T17ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
106.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ17ABourns Inc.6.476SMLJ17ABCT-NDkr.10.71000Direct
5.0SMDJ17ALittelfuse Inc.44.4835.0SMDJ17ACT-NDkr.15.66000Similar
5.0SMDJ17A-T7Littelfuse Inc.586F11455CT-NDkr.15.66000Similar
SMCJ17ATaiwan Semiconductor Corporation0SMCJ17AFSTR-NDkr.1.45763Similar
SMCJ17ALittelfuse Inc.240SMCJ17ALFCT-NDkr.5.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes