27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ17A/TR13

DigiKey Part Number
13-SMCJ17A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ17A/TR13CT-ND - Cut Tape (CT)
13-SMCJ17A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ17A/TR13
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
54.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73840kr.173.84
500kr.1.31656kr.658.28
1.000kr.1.18038kr.1,180.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00711kr.3,021.33
6.000kr.0.91982kr.5,518.92
9.000kr.0.87532kr.7,877.88
15.000kr.0.82532kr.12,379.80
21.000kr.0.79571kr.16,709.91
30.000kr.0.76693kr.23,007.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250