Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ15CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ15CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ15CE3/TR13 |
Description | TVS DIODE 15VWM 26.9VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 55.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ15CA | Littelfuse Inc. | 56 | 5.0SMDJ15CACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ15CA-T7 | Littelfuse Inc. | 352 | 18-5.0SMDJ15CA-T7CT-ND | kr.15.66000 | Similar |
| SMCJ15CA | Bourns Inc. | 13.093 | SMCJ15CABCT-ND | kr.6.91000 | Similar |
| SMCJ15CA | Littelfuse Inc. | 33.467 | SMCJ15CALFCT-ND | kr.6.15000 | Similar |
| SMCJ15CA | Taiwan Semiconductor Corporation | 11.568 | SMCJ15CAFSCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.00308 | kr.12,009.24 |
| Unit Price without VAT: | kr.4.00308 |
|---|---|
| Unit Price with VAT: | kr.5.00385 |








