Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ15CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ15CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ15CA-HRA |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ15CA-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 123A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ15CA-HR | Littelfuse Inc. | 0 | SMDJ15CA-HR-ND | kr.143.52492 | Direct |
| SMCJ15CA | Littelfuse Inc. | 33.505 | SMCJ15CALFCT-ND | kr.6.15000 | Similar |
| SMDJ15CA | Littelfuse Inc. | 6.759 | SMDJ15CACT-ND | kr.10.59000 | Similar |
| 3SMC15CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC15CATR13PBFREECT-ND | kr.22.38000 | Direct |
| SM30T18CAY | STMicroelectronics | 3.611 | 497-12174-1-ND | kr.13.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.123.02136 | kr.369,064.08 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |








