Upgrade
Similar



CD214B-T9.0CALF | |
|---|---|
DigiKey Part Number | CD214B-T9.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T9.0CALF |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T9.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ9.0CA | Bourns Inc. | 34.442 | SMBJ9.0CABCT-ND | kr.3.80000 | Direct |
| SMBJ9.0CA | Littelfuse Inc. | 6.542 | SMBJ9.0CALFCT-ND | kr.3.61000 | Direct |
| SMBJ9.0CA-HR | Littelfuse Inc. | 0 | SMBJ9.0CA-HR-ND | kr.97.39191 | Upgrade |
| SMBJ9V0CA | Taiwan Semiconductor Corporation | 5.217 | SMBJ9V0CACT-ND | kr.7.86000 | Similar |
| TV06B9V0JB-HF | Comchip Technology | 0 | TV06B9V0JB-HF-ND | kr.1.15147 | Similar |





