Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ6.5CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ6.5CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CAE3/TR13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB6.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB6.5CATR13PBFREECT-ND | kr.5.90000 | Direct |
| SMBJ6.5CA | Littelfuse Inc. | 24.715 | SMBJ6.5CALFCT-ND | kr.3.61000 | Direct |
| SMBJ6.5CA | Semtech Corporation | 3.000 | 600-SMBJ6.5CACT-ND | kr.7.61000 | Direct |
| SMBJ6.5CA | Bourns Inc. | 2.548 | SMBJ6.5CABCT-ND | kr.3.80000 | Direct |
| SMBJ6.5CA-13-F | Diodes Incorporated | 70.066 | SMBJ6.5CA-FDICT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.31962 | kr.9,958.86 |
| Unit Price without VAT: | kr.3.31962 |
|---|---|
| Unit Price with VAT: | kr.4.14953 |









