Similar
Similar



CD214B-T6.5CALF | |
|---|---|
DigiKey Part Number | CD214B-T6.5CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T6.5CALF |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T6.5CALF Models |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA | Bourns Inc. | 2.548 | SMBJ6.5CABCT-ND | kr.0.51000 | Direct |
| SMBJ6.5CA | Littelfuse Inc. | 24.715 | SMBJ6.5CALFCT-ND | kr.0.48000 | Direct |
| SMBJ6.5CA-TR | STMicroelectronics | 18.194 | 497-3146-1-ND | kr.0.58000 | Similar |
| SMBJ6V5CA | Taiwan Semiconductor Corporation | 10.952 | SMBJ6V5CACT-ND | kr.0.60000 | Similar |
| TV06B6V5JB-HF | Comchip Technology | 0 | TV06B6V5JB-HF-ND | kr.0.15436 | Similar |






